Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRALTRON
Manufacturer Part NoR2016-32.000-12-F-1010-EXT-TR
Newark Part No.70AK3088
Product RangeR2016 Series
Your Part Number
2,645 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.437 |
| 10+ | $0.388 |
| 25+ | $0.369 |
| 50+ | $0.355 |
| 100+ | $0.342 |
| 250+ | $0.325 |
| 500+ | $0.313 |
| 1000+ | $0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR2016-32.000-12-F-1010-EXT-TR
Newark Part No.70AK3088
Product RangeR2016 Series
Technical Datasheet
Frequency Nom32MHz
Product RangeR2016 Series
Crystal Frequency32MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
32MHz
Crystal Frequency
32MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Product Range
R2016 Series
Frequency Tolerance + / -
10ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
