Print Page
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.624 |
| 25+ | $0.573 |
| 50+ | $0.512 |
| 100+ | $0.460 |
| 250+ | $0.401 |
| 500+ | $0.349 |
| 1000+ | $0.285 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoR1612-32.000-8-F-3030-EXT
Newark Part No.75Y2931
Product RangeR1612
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 1.6mm x 1.2mm
Frequency Stability + / -30ppm
Load Capacitance8pF
Frequency Tolerance + / -30ppm
Product RangeR1612
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 1.6mm x 1.2mm
Load Capacitance
8pF
Product Range
R1612
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate