Print Page
2,116 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.167 |
| 10+ | $0.144 |
| 100+ | $0.127 |
| 500+ | $0.116 |
| 1000+ | $0.112 |
| 2500+ | $0.109 |
| 10000+ | $0.105 |
| 25000+ | $0.095 |
Price for:Each
Minimum: 5
Multiple: 5
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRALTRON
Manufacturer Part NoAS-6.000-18Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.70AK8691
Product RangeAS Series
Product RangeAS Series
Frequency Nom6MHz
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AS Series
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 5mm
Operating Temperature Max
70°C
Frequency Nom
6MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

