Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No5.00.100.140/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M7365
Product RangeRAFIX 22 QR Series
Your Part Number
18 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.760 |
| 5+ | $14.070 |
| 10+ | $13.790 |
| 25+ | $13.520 |
| 50+ | $13.250 |
| 100+ | $12.980 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No5.00.100.140/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M7365
Product RangeRAFIX 22 QR Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithRAFIX 22 QR Switches
Contact Voltage DC Max250V
Product RangeRAFIX 22 QR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5.00.100.140/0000 is a 1 NO Contact Block with silver contacts. This screw terminal mount contact block is suitable for RAFIX 22 QR switches.
- Latching onto clutch and actuator attachment
- Self-cleaning bridge contact
- 100N Maximum robustness
- Protection class II
- UL94V-0 Flammability rating
- Degree of pollution 3
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
RAFIX 22 QR Switches
Product Range
RAFIX 22 QR Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
