Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.22.114.000/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM0057
Product RangeE-BOX M12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.720 |
| 5+ | $159.750 |
| 10+ | $155.780 |
| 25+ | $147.850 |
| 50+ | $139.910 |
| 100+ | $131.970 |
| 250+ | $129.330 |
Price for:Each
Minimum: 1
Multiple: 1
$163.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.22.114.000/0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AM0057
Product RangeE-BOX M12 Series
Contact ConfigurationDPST-NC
No. of Positions1 Position
Approvals / StandardsCE, UL, VDE
IP RatingIP65
IP RatingIP65
Switch Case-
Product RangeE-BOX M12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
CE, UL, VDE
IP Rating
IP65
Product Range
E-BOX M12 Series
No. of Positions
1 Position
IP Rating
IP65
Switch Case
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
