Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.10.031.011/0000Copy
Newark Part No.11AM9837
Product RangeRAMO 22 E Series
Your Part Number
13 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $139.740 |
| 5+ | $129.420 |
| 10+ | $124.270 |
Price for:Each
Minimum: 1
Multiple: 1
$139.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.031.011/0000Copy
Newark Part No.11AM9837
Product RangeRAMO 22 E Series
Contact ConfigurationDPST-NC
Switch OperationLatching
Switch Terminals5 Pin M12 Connector
Contact Current Max100mA
Contact Voltage AC Nom-
Contact Voltage DC Nom35V
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP66, IP67
IP RatingIP65, IP66, IP67
Product RangeRAMO 22 E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
5 Pin M12 Connector
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
IP Rating
IP65, IP66, IP67
SVHC
No SVHC (21-Jan-2025)
Switch Operation
Latching
Contact Current Max
100mA
Contact Voltage DC Nom
35V
IP Rating
IP65, IP66, IP67
Product Range
RAMO 22 E Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
