Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | M2152-3005-SSCopy |
| Newark Part No. | 27T8150 |
| Product Range | 3005-SS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 130+ | $1.450 |
| 500+ | $1.370 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 130
Multiple: 1
$188.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAF ELECTRONIC HARDWARE |
|---|---|
| Manufacturer Part No | M2152-3005-SSCopy |
| Newark Part No. | 27T8150 |
| Product Range | 3005-SS Series |
| Technical Datasheet | |
| Standoff Material | Stainless Steel |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Standoff Type | Hex Male-Female |
| Body Length | 17mm |
| Overall Length | 21.76mm |
| External Width | 6mm |
| Product Range | 3005-SS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Standoff Material | Stainless Steel |
|---|---|
| Thread Size - Imperial | - |
| Body Length | 17mm |
| External Width | 6mm |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M3 |
|---|---|
| Standoff Type | Hex Male-Female |
| Overall Length | 21.76mm |
| Product Range | 3005-SS Series |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
