Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2149-3005-S-12Copy
Newark Part No.01AH2630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.720 |
| 500+ | $1.600 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 200
Multiple: 1
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2149-3005-S-12Copy
Newark Part No.01AH2630
Technical Datasheet
Standoff MaterialSteel
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length14mm
Overall Length18.76mm
External Width6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Standoff Type
Hex Male-Female
Overall Length
18.76mm
Product Range
-
Thread Size - Imperial
-
Body Length
14mm
External Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
