Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1270-3005-SSCopy
Newark Part No.27T7888
Product Range3005-SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.910 |
| 500+ | $1.750 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 157
Multiple: 1
$299.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1270-3005-SSCopy
Newark Part No.27T7888
Product Range3005-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Body Length23mm
Overall Length23mm
External Width4.5mm
Product Range3005-SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
23mm
External Width
4.5mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M3
Standoff Type
Hex Female
Overall Length
23mm
Product Range
3005-SS Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
