Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1263-3005-S-12Copy
Newark Part No.01AH2622
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.780 |
| 500+ | $3.520 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 170
Multiple: 1
$642.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM1263-3005-S-12Copy
Newark Part No.01AH2622
Technical Datasheet
Standoff MaterialSteel
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length16mm
External Width4.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Steel
Standoff Type
Hex Female-Female
Overall Length
16mm
Product Range
-
Thread Size - Imperial
-
Body Length
-
External Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
