Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0596-3-SSCopy
Newark Part No.27T7702
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.030 |
| 500+ | $0.939 |
| 1000+ | $0.855 |
Price for:Each
Minimum: 295
Multiple: 1
$303.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0596-3-SSCopy
Newark Part No.27T7702
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length7mm
Outer Diameter8mm
Inner Diameter3.2mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
8mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
7mm
Inner Diameter
3.2mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
