Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2053-440-NCopy
Newark Part No.27T8673
Product Range440-N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.850 |
| 500+ | $1.720 |
| 1000+ | $1.590 |
Price for:Each
Minimum: 345
Multiple: 1
$638.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2053-440-NCopy
Newark Part No.27T8673
Product Range440-N Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length6.35mm
Overall Length6.35mm
External Width4.775mm
Product Range440-N Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
4-40
Body Length
6.35mm
External Width
4.775mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
6.35mm
Product Range
440-N Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
