Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1998-2520-ALCopy
Newark Part No.45T6856
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 16+ | $15.880 |
| 100+ | $14.950 |
| 500+ | $13.860 |
| 1000+ | $12.820 |
Price for:Each
Minimum: 16
Multiple: 16
$254.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1998-2520-ALCopy
Newark Part No.45T6856
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial1/4-20
Standoff TypeRound Female-Female
Body Length-
Overall Length165.1mm
External Width15.88mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
1/4-20
Body Length
-
External Width
15.88mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
165.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
