Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1188-10-SSCopy
Newark Part No.82T2948
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 50+ | $6.470 |
| 100+ | $5.470 |
| 200+ | $4.720 |
Price for:Each
Minimum: 43
Multiple: 1
$309.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1188-10-SSCopy
Newark Part No.82T2948
Technical Datasheet
Spacer MaterialStainless Steel
Overall Length9.53mm
Outer Diameter9.53mm
Inner Diameter4.88mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
9.53mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
9.53mm
Inner Diameter
4.88mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
