Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1126-6-B-12Copy
Newark Part No.74T7517
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.910 |
| 500+ | $1.760 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 173
Multiple: 1
$330.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1126-6-B-12Copy
Newark Part No.74T7517
Technical Datasheet
Spacer MaterialBrass
Overall Length9.53mm
Outer Diameter6.35mm
Inner Diameter3.56mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Spacer Material
Brass
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
No SVHC (04-Feb-2026)
Overall Length
9.53mm
Inner Diameter
3.56mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
