Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.420 |
Price for:Each
Minimum: 1
Multiple: 1
$118.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoSTP-1
Newark Part No.88C7117
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Use to reduce the input level to a machine to improve headroom, feed a line level signal to a mic level input, or simply lower the level of an audio line to match standard system levels. Two-channel variable attenuator utilizes dual 15 turn potentiometers for precise, independent adjustment of each channel. Passive circuit requires no power, and provides up to 85dB attenuation. Typical applications: Convert 8ohm, 25V or 70V speaker output to 600ohm input (two channels) Convert Hi-Z line level source to Hi-Z mic input (two channels) Convert 8ohm speaker to line input (two channels) Convert balanced Lo-Z line level to balanced Lo-Z mic input (one channel)
- Mix Line-Level Signals
- Three Individually Adjustable Inputs
- Add Additional Line Level Inputs to an Existing Mixer
- Combine Signals of Different Level, Impedance or Balanced /Unbalanced Configuration
- Isolation Between Input Signals
- Low-Noise and Low-Distortion Performance
- RDLr SupplyFlexT Power Input Configuration
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
