Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoSTA-1MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88C7103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.830 |
Price for:Each
Minimum: 1
Multiple: 1
$212.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoSTA-1MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88C7103
Technical Datasheet
Product Range-
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
Audio Line Amplifier Allows bridging any audio line, adjusting the gain, and driving a balanced or unbalanced line. Circuit design allows input to accept either balanced or unbalanced signals, of either high or low impedance. Instrumentation type input stage amplifies the differential input, regardless of ground reference. The output is capable of driving high or low impedance, balanced or unbalanced loads.
- Typical applications:
- Single channel line amplifier
- Precise matching of audio levels
- Isolation of ground loops
- High to low or low to high impedance conversion
- Pouur requirements: 24 ~ 30VDC floating or 12~15VDC bipolar supply, 50mA
- Dimensions: 1.55" (H) x 3.00" (W)x 0.65"( D)
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
