Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIO DESIGN LABS
Manufacturer Part NoST-SSR1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88C7095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.510 |
Price for:Each
Minimum: 1
Multiple: 1
$209.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoST-SSR1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.88C7095
Technical Datasheet
Product Range-
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
Bal/Unbal Line Level Audio Switch 2 In- 1 Out RDL Solid State Audio Relay, Frequency Response: 20 Hz~23 KHz, Power Requirements: 24~33 VDC, 40 mA, Features: Provides absolute
- Frequency response: 35Hz~20KHz
- THD: 0.35%
- Input: 10Kohm, 400mV (line level)
- Power requirements: 24~33VDC, 350mA, ground referenced
- Fast switching for audio muting
- Selection by open-collector logic
Applications
Audio
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
