| Quantity | Price |
|---|---|
| 1+ | $254.960 |
Product Information
Product Overview
White and Pink Noise Generator The ST-NG1 is the ideal choice where random white or pink noise is needed. It is suitable either as a reference noise source for audio measurements or as a masking noise source in engineered sound or counter-intelligence applications. Amplitude limiting circuitry in the ST-NG1 controls extreme peak excursions while preserving random variations of at least 20 dB. The noise generating circuitry in the ST-NG1 is truly random analog noise occupying the full bandwidth from 20 Hz to 20 kHz. This makes the ST-NG1 ideal in masking environments where secure, random noise is required. Unlike the typical digitally generated pseudo-random noise generators which can be decoded and removed by effective intelligence equipment, the ST-NG1 produces no repetitive frequency or amplitude pattern. Wherever white or pink noise signals are needed, the ST-NG1 is the ideal choice. Use the ST-NG1 individually, or combine it with other RDLr products as part of a complete audio/video system.
- Random Noise Source
- Masking Noise Sources
- Pink Noise
- White Noise
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
