
| Quantity | Price |
|---|---|
| 1+ | $276.580 |
Product Information
Product Overview
Audio Distribution Amplifier The ST-DA3 gives you the advantages of an audio distribution amplifier PLUS you can put it where you need it. The ST-DA3 allows bridging of any audio line, adjusting the gain and driving up to three high or low impedance, balanced or unbalanced loads. The ST-DA3's wideband circuitry produces the unsurpassed pure clarity, low-distortion and low-noise for which RDL products are known. The ST-DA3 features RDL's SupplyFlex power input configuration. The module will operate directly from floating 24VDC or bipolar DC power. If a jumper is connected between the PWR minus terminal and any module ground, the module power becomes ground-referenced.
- Switching controlled by audio signal
- Sensing of line-level signal
- Silence Sensing
- DPDT switching contacts
- 1 x 3 Mono or use two units for stereo
- RDL SupplyFlex™ power input configuration
- Ultra-low distortion
- Ultra-low noise
- Excellent phase response
- Recessed multi-turn audio taper gain trimmer for precise control
- Outputs are short-circuit protected
Applications
Audio
Technical Specifications
-
No SVHC (19-Jan-2021)
Hardwired
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
