Print Page
Product Information
ManufacturerRADIALL
Manufacturer Part NoR124172120WCopy
Newark Part No.56Y0055
Product RangeSMA-COM
Technical Datasheet
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeKX22A, RG188, RG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product RangeSMA-COM
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
SMA-COM
Coaxial Termination
Crimp
Coaxial Cable Type
KX22A, RG188, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

