Print Page
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.330 |
| 50+ | $12.020 |
| 100+ | $11.160 |
| 250+ | $10.410 |
| 500+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$14.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR124154003WCopy
Newark Part No.56Y0054
Product RangeSMA-COM
Technical Datasheet
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeBelden 1673A, KS2, RG402
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product RangeSMA-COM
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
SMA-COM
Coaxial Termination
Solder
Coaxial Cable Type
Belden 1673A, KS2, RG402
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for R124154003W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

