Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No146418Copy
Newark Part No.30AK0167
Product RangeCarryMore Series
Your Part Number
No Longer Available
Product Information
ManufacturerRAACO
Manufacturer Part No146418Copy
Newark Part No.30AK0167
Product RangeCarryMore Series
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene), CO (Copolymer)
Box ColourBlack
External Height - Imperial7.7"
External Height - Metric195mm
External Width - Imperial15.2"
External Width - Metric386mm
External Depth - Imperial10.35"
External Depth - Metric263mm
Product RangeCarryMore Series
SVHCTo Be Advised
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
195mm
External Width - Metric
386mm
External Depth - Metric
263mm
SVHC
To Be Advised
Box Material
PP (Polypropylene), CO (Copolymer)
External Height - Imperial
7.7"
External Width - Imperial
15.2"
External Depth - Imperial
10.35"
Product Range
CarryMore Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
