Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRAACO
Manufacturer Part No146357
Newark Part No.30AK0161
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene), Aluminium
External Height410mm
External Width485mm
External Depth215mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
146357 is a tool case premium XL-23/6F. This is a tool case with a combination of elasticated tool holders and Raaco Open ToolFix tool holders and a bottom tray for subdivision. Fitted with gas struts that make it both safe and easy to open and close. Features 2 Open ToolFix tool holders in the tray cover and an assortment of 5 inserts (series 55) within the tray itself. In the tool case there is a double-sided tool panel with 4 Open ToolFix tool holders plus a further single-sided panel with 23 tool holders plus a document holder.
- Color is black
- Depth is 8.5inch, width is 19.1inch, height is 16.2inch
- Weight is 6.911Kg
- Carriage load is 35Kg
- Made of acrylonitrile butadiene styrene (ABS) and aluminum
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene), Aluminium
External Width
485mm
Product Range
-
External Height
410mm
External Depth
215mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
