Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No144650Copy
Newark Part No.30AK0137
Product RangeCarryLite Series
Your Part Number
No Longer Available
Product Information
ManufacturerRAACO
Manufacturer Part No144650Copy
Newark Part No.30AK0137
Product RangeCarryLite Series
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourTransparent, Blue
External Height - Imperial3.2"
External Height - Metric79mm
External Width - Imperial13.3"
External Width - Metric337mm
External Depth - Imperial11"
External Depth - Metric278mm
Product RangeCarryLite Series
SVHCTo Be Advised
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
79mm
External Width - Metric
337mm
External Depth - Metric
278mm
SVHC
To Be Advised
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
3.2"
External Width - Imperial
13.3"
External Depth - Imperial
11"
Product Range
CarryLite Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
