Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No139816
Newark Part No.30AK0084
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
139816 is a tool case superior XL - 23/6F. This is a tool case with elastic tool pouches and Raaco Open ToolFix tool holders, plus a tray for partitioning the bottom. Contains 2 Open ToolFix tool holders on the lid of the tray plus a range of 5 inserts (55 cm high) in the tray. Features a double-sided tool panel with 4 Open ToolFix tool holders and a single-sided panel with 23 tool pouches and a document pocket. Carrying capacity 45Kg.
- Size (HxWxD) is 16.14inch x 19.09inch x 8.46inch
- Color is black
Technical Specifications
Carrying Case Material
-
External Width
485mm
Product Range
-
External Height
410mm
External Depth
215mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate