Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No136655Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0062
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 5+ | $6.860 |
| 10+ | $6.550 |
| 25+ | $6.100 |
| 50+ | $5.700 |
| 100+ | $5.320 |
| 250+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136655Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0062
Technical Datasheet
Bin ColourBlue
External Height101mm
External Width125mm
External Depth228mm
Carrying Capacity5kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bin Colour
Blue
External Width
125mm
Carrying Capacity
5kg
SVHC
No SVHC (04-Feb-2026)
External Height
101mm
External Depth
228mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
