Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRAACO
Manufacturer Part No136600Copy
Newark Part No.30AK0058
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height292mm
External Width540mm
External Depth296mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
136600 is a compact 47 tool box including assorted inserts and dividers. Flexible arrangement of compartments using inserts. 2 drawers for small items. Castors or a carrying strap can be fitted (extra accessory). Tools not included.
- Color is Raaco blue
- Depth is 11.7inch, width is 21.3inch, height is 11.5inch
- Weight is 4.190Kg
- Carriage load is 40Kg
- Contains 7 inserts
- Made of polypropylene (PP)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
540mm
Product Range
-
External Height
292mm
External Depth
296mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
