Print Page
319422
AUDIBLE SIGNALLING DEVICE/120DBA/27.2VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerR. STAHL
Manufacturer Part No319422
Newark Part No.19AM7714
Product RangeYA60/3 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,246.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2,246.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319422
Newark Part No.19AM7714
Product RangeYA60/3 Series
Supply Voltage VAC-
Supply Voltage VDC27.2V
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)120dBA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYA60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
Sound Pressure Level (SPL)
120dBA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
27.2V
IP / NEMA Rating
IP66
Operating Temperature Min
-40°C
Product Range
YA60/3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate