Print Page
312375
AUDIBLE SIGNALLING DEVICE/114DBA/27.2VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerR. STAHL
Manufacturer Part No312375
Newark Part No.19AM7689
Product RangeYA60/3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,081.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,081.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerR. STAHL
Manufacturer Part No312375
Newark Part No.19AM7689
Product RangeYA60/3 Series
Supply Voltage VAC-
Supply Voltage VDC27.2V
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)114dBA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYA60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Tones
4 Tone
Sound Pressure Level (SPL)
114dBA
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
27.2V
IP / NEMA Rating
IP66
Operating Temperature Min
-40°C
Product Range
YA60/3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate