Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRS5-86-2472SSCopy
Newark Part No.42AC7002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9,664.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9,664.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRS5-86-2472SSCopy
Newark Part No.42AC7002
Technical Datasheet
Shelving Unit TypeSolid Shelving
No. of Shelves5
Height86"
Width24"
Length72"
Shelf Unit MaterialStainless Steel
Load Capacity600lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Solid Shelving
Height
86"
Length
72"
Load Capacity
600lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
5
Width
24"
Shelf Unit Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
