Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC2-36-3036-976GNCopy
Newark Part No.44AC7940
Your Part Number
No Longer Available
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC2-36-3036-976GNCopy
Newark Part No.44AC7940
Technical Datasheet
No. of Bins4
No. of Shelves2
Height42"
Width30"
Length36"
Load Capacity600lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
4
Height
42"
Length
36"
Product Range
-
No. of Shelves
2
Width
30"
Load Capacity
600lb
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
