Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC-2448-3COCopy
Newark Part No.42AC6363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,235.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1,235.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRC-2448-3COCopy
Newark Part No.42AC6363
Technical Datasheet
No. of Shelves3
Height37.5"
Width24"
Length48"
Load Capacity-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The WRC-2448-3CO from Quantum Storage is a conductive wire utility cart which can safely transport electronic parts. These carts have conductive split sleeves, a grounding chain and conductive casters to prevent an electric charge from damaging products. Donut bumpers are also included.
- Consist of 3 sleeves
- Outer dimension of cart is 24" x 48" x 37-1/2" (W x L x H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
3
Width
24"
Load Capacity
-
SVHC
No SVHC (23-Jan-2024)
Height
37.5"
Length
48"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
