Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR86-1472GY-5Copy
Newark Part No.21AJ9002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,185.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,185.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR86-1472GY-5Copy
Newark Part No.21AJ9002
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves5
Height86"
Width14"
Length72"
Shelf Unit MaterialSteel
Load Capacity600lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WR86-1472GY-5 is an 86" H gray epoxy wire shelving starter kit. Wire shelving has become one of the most popular storage systems available to consumers and Industrial users. With storage capacities of 600-800lb per shelf, wire shelving can help organize any storage area.
- 5 shelves and 4 posts
- Can be used in wet & humid environments
- Extra wire trussing and all-welded construction increases shelf strength
- Increased visibility from all sides
- Unit promotes air circulation
- Approved by the National Sanitation Foundation (NSF)
- Split conical sleeves attach shelf corners to posts
- Requires no tools when being assembled
- Epoxy finish has a 15 year warranty against rust or corrosion
- Dimension is 14" X 72" (W X L)
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
86"
Length
72"
Load Capacity
600lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Width
14"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
