Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR74-2442CRNC-5Copy
Newark Part No.21AJ8900
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,508.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,508.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR74-2442CRNC-5Copy
Newark Part No.21AJ8900
Shelving Unit TypeOpen Wire Shelving
No. of Shelves5
Height74"
Width-
Length-
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shelving Unit Type
Open Wire Shelving
Height
74"
Length
-
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Width
-
Shelf Unit Material
Steel
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
