Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR54-1836CCopy
Newark Part No.42AC7178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $603.350 |
Price for:Each
Minimum: 1
Multiple: 1
$603.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR54-1836CCopy
Newark Part No.42AC7178
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves4
Height54"
Width18"
Length36"
Shelf Unit MaterialSteel
Load Capacity800lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 54'' Height Wire Shelving Starter Kits from Quantum Storage are heavy duty shelving units that allows up to 800lbs shelf capacity. The starter kit comes with 4 posts and 4 or 5 shelves.
- Wire shelves width (depth) ranges from 12" to 36" and length ranges from 24" to 72" long
- Chrome/stainless steel/proform/black finish options
- Can be transformed in to a mobile system using the optional WR-00H kit and non-marking donut bumper
- Additional shelves and posts can be purchased separately
- National Sanitation Foundation (NSF) approved
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
54"
Length
36"
Load Capacity
800lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
4
Width
18"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
