Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-600800RDCopy
Newark Part No.44AC8160
Product RangeGiant Stack
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,222.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,222.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR5-600800RDCopy
Newark Part No.44AC8160
Product RangeGiant Stack
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves5
No. of Bins10
Height74"
Width18"
Length36"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeGiant Stack
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR5-600800 Giant Stacking Container Wire Shelving Systems from Quantum Storage have 5 shelves and 800lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade shelving unit with a selection bins. A wire storage centre can be used to organize, store and easily access medium or large parts. The units are high capacity bin centres.
- 5 shelves, 6 QGH600 17-1/2"L x 10-7/8"W x 12-1/2"H and 4 QGH800 17-1/2"L x 16-1/2"W x 12-1/2"H bins
- Bins have wide open hopper fronts for easy product access
- Bins are available in various colour
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Easy assembly
- Over 21 cubic feet of storage space
- Outer dimension of wire shelving unit is 36" x 18" x 74" (L X W X H)
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
10
Width
18"
Bin Colour
Red
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
Giant Stack
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
