Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR12-103CLCopy
Newark Part No.42AC7012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,219.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2,219.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR12-103CLCopy
Newark Part No.42AC7012
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves12
No. of Bins88
Height74"
Width18"
Length36"
Bin ColourTransparent
Shelf Unit MaterialSteel
Load Capacity800lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
88
Width
18"
Bin Colour
Transparent
Load Capacity
800lb
SVHC
No SVHC (23-Jan-2024)
No. of Shelves
12
Height
74"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
