Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $91.240 |
Price for:Each
Minimum: 1
Multiple: 1
$91.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoUH18Copy
Newark Part No.42AC6256
Technical Datasheet
For Use WithUtility Carts
Accessory Type18" U-Handle
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The U-Handles from Quantum Storage are used to build your own special size utility cart with three different width choices 18", 21" or 24".
- Chrome/stainless steel/black finish
- Overall height is 32"without casters
- Quick and easy to install
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
For Use With
Utility Carts
Product Range
-
Accessory Type
18" U-Handle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
