Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.98 |
Price for:Each
Minimum: 1
Multiple: 1
$121.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoSG-WT40GY
Newark Part No.67AK5314
External Height - Imperial-
External Height - Metric-
External Width - Imperial40"
External Width - Metric-
Enclosure MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Imperial
-
External Width - Imperial
40"
Enclosure Material
Steel
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
-
External Width - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate