Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $259.480 |
Price for:Each
Minimum: 1
Multiple: 1
$259.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoSG-3048GYCopy
Newark Part No.67AK5324
Panel TypeGrid Panel
Length48"
Height30"
Panel MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG-3048GY is a gray epoxy 30 x 48 grid panel.
Technical Specifications
Panel Type
Grid Panel
Height
30"
Product Range
-
Length
48"
Panel Material
Steel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
