Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.960 |
Price for:Each
Minimum: 8
Multiple: 8
$103.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS232BLCopy
Newark Part No.67AK5067
Technical Datasheet
Bin ColourBlue
External Height3"
External Width11"
External Depth5.375"
Carrying Capacity35lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QUS232BL is a black strong, ultra stack & hang bin, manufactured with FDA approved materials. Built-in rear hanger allows bins to hang from louvered panels or rails. Wide stacking ledge and anti-slide lock keep stacked bins steady and prevent forward shifting. Easily cleaned with soap and water and impervious to most chemicals. Large molded front label slots for ID labels.
- Back and side grips make it easy to handle
- Resistant to extreme cold
- Autoclavable up to 250°F
- Water, rust, and corrosion proof
- Optional clear plastic window increases bin capacity
- Heavy duty life time use
- Outside dimension (L x W x H) is 5-3/8" x 11" x 3"
- Inside dimension (L x W x H) is 4-3/4" x 10-1/8" x 2-13/16"
Technical Specifications
Bin Colour
Blue
External Width
11"
Carrying Capacity
35lb
SVHC
No SVHC (25-Jun-2025)
External Height
3"
External Depth
5.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
