Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $152.950 |
Price for:Each
Minimum: 1
Multiple: 1
$152.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQTB303IVCopy
Newark Part No.44AC7041
Technical Datasheet
Bin ColourIvory
No. of Cups3
Bin Height9.5"
Bin Width7.75"
Bin Depth23.625"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Clear Tip Out Bins from Quantum Storage are space saving bin units. These space saving units keep small and medium sized parts organized, sorted and easy to find. The clear, break resistant injection moulded plastic containers tip open smoothly to a 45° angle and are completely removable for easy access and refilling. Cabinets are made from polystyrene and can be stacked or wall mounted to save space.
- Moulded handle with slots for labels
- Bins can be easily cleaned with soap and water
- Exteriors available in white, ivory and grey, cups are clear
- Bins are clear, break resistant and injection moulded
- Optional dividers, locking rods and louvered panel brackets also available
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Ivory
Bin Height
9.5"
Bin Depth
23.625"
SVHC
No SVHC (23-Jan-2024)
No. of Cups
3
Bin Width
7.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
