Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-C240BKCopy
Newark Part No.67AK4814
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,639.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7,639.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-C240BKCopy
Newark Part No.67AK4814
Technical Datasheet
No. of Bins36
Height78"
Width36"
Length18"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-C240BK is a 36" wide clear-view security bin cabinet comes with a total of 36 bins. It allows for increased visibility of stored items, while also keeping the protected.
- Comes preassembled and ready for use
- Ideal for the storage of industrial parts and supplies
- Cabinet is available in beige color
- Black color bin
- Dimension is 18"W x 36"D x 78"H
Technical Specifications
No. of Bins
36
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
78"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
