Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-72BL
Newark Part No.67AK5015
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13,148.900 |
Price for:Each
Minimum: 1
Multiple: 1
$13,148.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-72BL
Newark Part No.67AK5015
Technical Datasheet
No. of Bins264
Height84"
Width72"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-72BL is a 72" wide all-welded bin cabinets comes complete with 264 bins (96 QUS210, 96 QUS220, 36 QUS230, 24 QUS240 and 12 QUS250) which can be used to store industrial parts and supplies.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Comes preassembled and ready for use
- Provides security for stored contents with three point locking handle and keys
- Blue color bin
- Baked enamel finish provides additional strength
- Flush door model
- Dimension is 72"W x 24"D x 78"H
Technical Specifications
No. of Bins
264
Width
72"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
84"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate