Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | QRB246GYCopy |
| Newark Part No. | 44AC6606 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $228.840 |
Price for:Each
Minimum: 1
Multiple: 1
$228.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | QRB246GYCopy |
| Newark Part No. | 44AC6606 |
| Technical Datasheet | |
| Bin Colour | Grey |
| External Height | 17.5" |
| External Width | 41.875" |
| External Depth | 23.875" |
| Carrying Capacity | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
| Bin Colour | Grey |
|---|---|
| External Width | 41.875" |
| Carrying Capacity | - |
| SVHC | No SVHC (25-Jun-2025) |
| External Height | 17.5" |
|---|---|
| External Depth | 23.875" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
