Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQPRHA-101RDCopy
Newark Part No.44AC6429
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $573.570 |
Price for:Each
Minimum: 1
Multiple: 1
$573.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQPRHA-101RDCopy
Newark Part No.44AC6429
Technical Datasheet
Shelving Unit TypeSloped Bench Rack
No. of Shelves3
No. of Bins24
Height23"
Width12.5"
Length36"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity250lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Sloped Bench Rack
No. of Bins
24
Width
12.5"
Bin Colour
Red
Load Capacity
250lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
3
Height
23"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
