Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.640 |
Price for:Each
Minimum: 20
Multiple: 20
$312.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQP965RD
Newark Part No.44AC6597
Technical Datasheet
Bin ColourRed
External Height5"
External Width9.5"
External Depth6.625"
Carrying Capacity-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Red
External Width
9.5"
Carrying Capacity
-
SVHC
No SVHC (23-Jan-2024)
External Height
5"
External Depth
6.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate