| Quantity | Price |
|---|---|
| 1+ | $875.680 |
Product Information
Product Overview
QP183050SS-5 is a 50" H Millenia™ polymer shelving systems- solid shelves prevent dust from floor to floor. Millenia™ polymer shelving systems guarantee a premium plastic shelving storage solution. Millenia™ Shelving is extremely versatile and suitable for wet, humid, and/or dry environments. Can be used in industries and applications such as food service, healthcare, supermarkets, walk-in coolers, and many more. Millenia™ shelving guarantees a premium storage option. The system combines easy clean and cost-efficient technologies, a multi-functional design, and a lifetime warranty against rust and corrosion. Its polymer composition makes it resistant to abrasive chemicals and salt water. Our dunnage supports add stability, and increase weight capacity to bottom shelves only.
- Shelf units consist of 5 shelves and 4 posts
- Beams are pultruded with glass fiber, thermoset resin composite w/ built-in antimicrobial protection
- Shelves can be adjusted on 1" increments, no special tool required
- Shelf plates are constructed from polypropylene with antimicrobial protection
- Post caps are polypropylene
- Units are mobile capable
- 1000lbs load capacity per shelf and 2000lbs overall load capacity per unit
- Bumpers are made from reinforced nylon (optional)
- Efficient, clean long-term solutions
- Nominal dimension is 18" X 30" (W X L)
Technical Specifications
Open Shelving
50"
30"
1000lb
No SVHC (25-Jun-2025)
5
18"
PP (Polypropylene)
Millenia Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate