Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS843MOBYLCopy
Newark Part No.44AC6296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $203.710 |
Price for:Each
Minimum: 1
Multiple: 1
$203.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS843MOBYLCopy
Newark Part No.44AC6296
Technical Datasheet
Bin ColourYellow
External Height14.875"
External Width18.375"
External Depth29"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Yellow
External Width
18.375"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
14.875"
External Depth
29"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
